What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic YI2A14-050VB3XLEAX

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
$ 28.295

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YI2A14-050VB3XLEAX.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YI2A14-050VB3XLEAX provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
CONNECTOR CABLE, M12, FEMALE, 4 PIN, ANGLED, LED, 5M PVC CABLE
CORDSET, CONNECTING CABLES, YI2A14-050VB3XLEAX
Plug connectors and cables, YI2A14-050
SENSOR/ACTR CBL, 4P/M12R/A RCPT-FREE END;
Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics