What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic YF8U14-020VA3XLEAX

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
$ 15.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF8U14-020VA3XLEAX.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+95.24%

Descriptions

Descriptions of Sick Optic Electronic YF8U14-020VA3XLEAX provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Wire Terminal, Plug
CABLE ASSEMBLY, M8 FEMALE TO WIRE LEADS 4-PIN, 2M GRAY PVC, YF8 SERIES
YF8U14-020VA3XLEAX SICK 2095888 Data and communication cable
CONNECTOR CABLE, M8, FEMALE, 4 PIN, STRAIGHT, 2M PVC CABLE
Plug connectors and cables, YF8U14-020
SENSOR/ACTR CBL, 4P/M8 RCPT-FREE END, 2M;
CBL CIRC 4POS FEM TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 4P 6.56'
Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Sick YF8U14-020VA3XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics