What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic YF2A15-100UB5XLEAX

Cable And Connector, M12, Female, 5 Pin, Straight, 10M Pur Cable, Halogen Free
$ 49.74

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A15-100UB5XLEAX.

IHS

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.55%

Descriptions

Descriptions of Sick Optic Electronic YF2A15-100UB5XLEAX provided by its distributors.

CABLE AND CONNECTOR, M12, FEMALE, 5 PIN, STRAIGHT, 10M PUR CABLE, HALOGEN FREE
Circular Connector, 5 Contact(s), Zinc Alloy, Female
电缆组件, M12 5P 母-自由线端, 10M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CORDSET, CONNECTING CABLES, YF2A15-100UB5XLEAX
CABLE ASSY, M12 5P RCPT-FREE END, 10M;
SICK YF2A15-100UB5XLEAX / 2095619
RS APAC
CABLE ASSY, 5P, M12 RCPT-FREE END, 32.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics