What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic YF2A14-050VB3XLEAX

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
$ 21.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A14-050VB3XLEAX.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+181%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YF2A14-050VB3XLEAX provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug
YF2A14-050VB3XLEAX SICK 2096235 Data and communication cable
电缆组件, M12 4P 母-自由线端, 5M/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CONNECTOR CABLE, M12, FEMALE, 4 PIN, STRAIGHT, 5M PVC CABLE
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CABLE ASSY, 4P, M12 RCPT-FREE END, 16.4 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes
CBL FMALE TO WIRE LEAD 5P 16.4'
CBL CIRC 5POS FEM TO WIRE 16.4'
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -30 / Plug Material = Stainless Steel / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Grey / Series = YF / Sheathing = PVC / Shielding = Unshielded / Standards Met = CE / Standards Met = UL Listed

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics