What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic YF2A14-050UB3XLEAX

Cable And Connector, M12, Female, 4 Pin, Straight, 5M Pur Cable, Halogen Free
$ 25.42

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic YF2A14-050UB3XLEAX.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+13.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Sick Optic Electronic YF2A14-050UB3XLEAX provided by its distributors.

CABLE AND CONNECTOR, M12, FEMALE, 4 PIN, STRAIGHT, 5M PUR CABLE, HALOGEN FREE
Circular Connector, 4 Contact(s), TPU, Female
CABLE ASSEMBLY, M12 FEMALE 4-PIN, 5M BLACK PUR, YF2 SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR/ACTR CBL, 4P/M12 RCPT-FREE END/5M;
SICK YF2A14-050UB3XLEAX / 2095608
RS APAC
CBL CIRC 5POS FEM TO WIRE 16.4'
CBL FMALE TO WIRE LEAD 5P 16.4'
Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:- Rohs Compliant: Yes |Sick YF2A14-050UB3XLEAX

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics