What’s new: Find the right parts faster with our redesigned experience

Learn more

Shure SM58-LC

Shure SM58-LC Handheld Dynamic Cardioid Microphone - Cable Not Included

$ 118.495
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Shure SM58-LC.

Newark

Datasheet1 page11 years ago
Datasheet2 pages24 years ago

Descriptions

Descriptions of Shure SM58-LC provided by its distributors.

Shure SM58-LC Handheld Dynamic Cardioid Microphone - Cable Not Included
Handheld microphone ideal for live vocals w/Stand Adapter requires cable not included Dynamic car
MICROPHONE CARDIOID DYNAMIC VO
Directivity:Unidirectional; Output Impedance:300Ohm; Frequency Response Min:50Hz; Frequency Response Max:15Khz; Sensitivity:-54.5 Dbv/Pa; Connector Type:3 Way Xlr Plug; Lead Length:7.6M; Product Range:- |Shure SM58-LC

Manufacturer Aliases

Shure has several brands around the world that distributors may use as alternate names. Shure may also be known as the following names:

  • SHURE INC
  • SHURE BROTHERS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM58LC