ShowMeCables PE3C7967-48

Pasternack N Male to N Male Right Angle Low PIM Cable 48 Inch Length Using TFT-402 Coax Using Times Microwave...
$ 84.7
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ShowMeCables PE3C7967-48.

Pasternack

Datasheet5 pages4 years ago

Descriptions

Descriptions of ShowMeCables PE3C7967-48 provided by its distributors.

Pasternack N Male to N Male Right Angle Low PIM Cable 48 Inch Length Using TFT-402 Coax Using Times Microwave Components
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-402, RF Cable Type: TFT-402, RF Cable Impedance: 50 Ohm, Length: 48 inches. N Male to N Male Right Angle Low PIM Cable 48 Inch Length Using TFT-402 Coax Using Times Microwave Components., Radio frequency assembly N male to N male right angle low PIM cable 48 inch length using TFT-402 coax using Times Microwave components from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. N male to N male right angle low PIM cable 48 inch length using TFT-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to N type cable assembly orders will ship same day as well. Pasternack RF coax low PIM cable assembly is built with type N cable connection on one end and right angle N type cable connection on the other. Our low PIM type N to right angle type N cable assemblies have a male gender on end 1 and male on end 2. This type N to type N cable is a male to male coax assembly, PE3C7967-48, can also be known as a low PIM N type plug to right angle type N plug cable assembly and will be shipped same-day as it is purchased. N type plug to type N plug cable assembly PE3C7967-48 is built with TFT-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible N cable assembly is manufactured with type N to right angle type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency low PIM N type male to type N right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C7967-48 can also be used in the other direction and will be right angle type N male to N type male cable assembly if the opposite connectivity is required. Low PIM type N plug to N type right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to type N cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N male to N male right angle low PIM cable 48 inch length using TFT-402 coax using Times Microwave components.

Manufacturer Aliases

ShowMeCables has several brands around the world that distributors may use as alternate names. ShowMeCables may also be known as the following names:

  • Show-me