Sharp S2S3LB0F

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat T/R
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S2S3LB0F.

IHS

Datasheet16 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Sharp S2S3LB0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-09-20
LTD Date2015-12-30

Descriptions

Descriptions of Sharp S2S3LB0F provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat T/R
VDRM:600 V, NON-ZERO CROSS TYPE MINI-FLAT PACKAGE PHOTOTRIAC COUPLER FOR TRIGGERING Triac Output Optocoupler, 1-Element, 3750V Isolation
PHOTOTRIAC COUPLER; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Isolation Voltage: 3.75kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Approval Bodies: CSA; App
PHOTOTRIAC COUPLER; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Phototriac; Input Current:50mA; Voltage, Output Max:600V; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology