What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp S202S02

Triac Output Solid State Relay (SSR) SPST-NO (1 Form A) 1.2V 8A Zero Cross SIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S202S02.

IHS

Datasheet13 pages22 years ago

Jameco (USA)

Arrow Electronics

CAD Models

Download Sharp S202S02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Sharp S202S02 provided by its distributors.

Triac Output Solid State Relay (SSR) SPST-NO (1 Form A) 1.2V 8A Zero Cross SIP-4
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/C Molded SMD Automotive Punched Plastic T/R
RELAY SSR 240VAC 8A ZC 4-SIP
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR RELAY SPST-NO 8A 80-240V
IC TRANSCEIVER HALF 1/1 8SOIC

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology