What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PR39MF21NSZF

Relay SSR 50mA 1.4V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PR39MF21NSZF.

IHS

Datasheet15 pages22 years ago

Newark

Factory Futures

CAD Models

Download Sharp PR39MF21NSZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-11-25
LTD Date2016-05-25

Descriptions

Descriptions of Sharp PR39MF21NSZF provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP Sleeve
SHARP PR39MF21NSZF Solid State Relay, PR39MF2xNSZ Series, Zero Cross, 900 mA, PCB, Through Hole
RELAY, SOLID STATE; Series:PR39MF21NSZ; Control Voltage Type:DC; Max Load Current RMS:0.9A; Current, Surge:9A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 900mA; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -; Co

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology