What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PC3SF11YTZBF

OPTOISOLATOR 5KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3SF11YTZBF.

IHS

Datasheet15 pages22 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-11-30
LTD Date2017-03-31

Descriptions

Descriptions of Sharp PC3SF11YTZBF provided by its distributors.

OPTOISOLATOR 5KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Sleeve
Triac Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Non Zero Crossing 600V, 7mA
PHOTOTRIAC,600VDRM,IFT=7MA,NZC RoHSconf
OPTOCOUPLER, TRIAC O/P; Optocoupler Case Style:DIP; No. of Pins:6Pins; Isolation Voltage:5kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:600V; Product Range:-; Approval Bodies:BSI, CS
OPTOCOUPLER, TRIAC O/P; No. of Channels:1; Voltage, Isolation:5kV; Output Type:Triac; Input Current:50mA; Voltage, Output Max:600V; Case Style:DIP-5; Operating Temperature Range:-30°C to +100°C; Approval Bodies:BSI, CSA, DEMKO, FIMKO, SEMKO; Approval Category:UL Recognised; Current, If Trigger Max:7mA; External Depth:7.62mm; External Length / Height:3.5mm; Lead Spacing:2.54mm; Max RMS Current:0.1A; No. of Pins:5; Optocoupler Type:SCR/Triac Output; Power Dissipation:170mW; Row Pitch:7.62mm; Time, Rise:100µs; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.1V; Width, External:7.12mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology