Sharp PC3SD21NTZBF

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC3SD21NTZBF.

IHS

Datasheet17 pages22 years ago

Future Electronics

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-02-15
LTD Date2017-09-30

Related Parts

Lite-OnMOC3052
50mA 600V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Optocoupler, Triac, 5Kv, Dip-5; Available Until Stocks Are Exhausted |Toshiba TLP3062(S,C,F)

Descriptions

Descriptions of Sharp PC3SD21NTZBF provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP Sleeve
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Phototriac, non ZC 600V, 7mA
Optotr.+ZCD 5kV 600V 0,1A DIP6
PHOTOTRIAC,600VDRM,IFT=7MA, ZC RoHSconf
OPTOCOUPLER, TRIAC O/P, ZERO CROSS; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; Approval Bodies
OPTOCOUPLER, TRIAC O/P, ZERO CROSS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototriac; Input Current:20mA; Output Voltage:600V; Opto Case Style:DIP; No. of Pins:6; Approval Bodies:CSA; Approval Category:UL Recognised; External Depth:7.62mm; External Length / Height:3.5mm; External Width:7.12mm; Forward Voltage VF Max:1.4V; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototriac; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; RMS Current Max:0.1A; Rise Time:50µs; Row Pitch:7.62mm; Trigger Current If Max:7mA; Voltage Vf Typ:1.1V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 3SD21NTZBF