What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp PC357N4J000F

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANS 4-MINI-FLAT
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N4J000F.

Future Electronics

Datasheet14 pages20 years ago
Datasheet14 pages20 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-8.78%

CAD Models

Download Sharp PC357N4J000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Diodes Inc.LTV-357T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
Lite-OnLTV-354T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Sharp PC357N4J000F provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANS 4-MINI-FLAT
MINI-FLAT PACKAGE, GENERAL PURPOSE PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation
Photocoupler General Purpose 1-CH Open Collector-OUT 3750Vrms 4-Pin Mini-Flat
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
OptoCouplers & OptoIsolators 300-600% CTR ranked PC357NJ0000F
80V 3750V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS
Optocoupler - Phototransistor Output
Optoc. 3,75kV 80V 50mA 200-400% MFP4
1 MFP-4 SMD mount,glue mount 3.6mm*4.4mm*2.7mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology