Sharp PC355NTJ000F

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC355NTJ000F.

IHS

Datasheet14 pages21 years ago

Future Electronics

SOS electronic

DigiKey

TME

CAD Models

Download Sharp PC355NTJ000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.398
Stock
164,386
916,468
Authorized Distributors
0
6
Case/Package
SOP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
1600 %
1600 %
Rise Time
300 µs
300 µs
Fall Time
250 µs
250 µs
Output Voltage
35 V
35 V
Output Current
-
-
Forward Voltage
1.4 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Sharp PC355NTJ000F provided by its distributors.

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 600%; Collector Emitter Voltage V(br)ceo: 35V; Pro
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:3.75kV; Output Type:Darlington; Input Current:50mA; Voltage, Output Max:35V dc; Case Style:Mini-Flat; Operating Temperature Range:-30°C to +100°C; Approval ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:20mA; Output Voltage:35V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:UL; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:80mA; Current Transfer Ratio Min:600%; External Depth:4.4mm; External Length / Height:2.6mm; External Width:5.3mm; Fall Time tf:250µs; Forward Voltage VF Max:1.4VDC; Lead Spacing:2.54mm; Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington; Output Voltage Max:35VDC; Peak Forward Current:50mA; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; Rise Time:300µs

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 355NTJ000F