Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp LQ104S1DG21

LCD Graphic Display Modules 10.4 (2 x CCFT) SVGA 350 Nits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ104S1DG21.

IHS

Datasheet21 pages20 years ago

Arrow Electronics

DigiKey

Future Electronics

Supply Chain

Introduction Date2002-12-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-06-30
LTD Date2009-12-31

Descriptions

Descriptions of Sharp LQ104S1DG21 provided by its distributors.

LCD Graphic Display Modules 10.4 (2 x CCFT) SVGA 350 Nits
TFT Module Normally White 10.4in SVGA 800x600Pixels 41-Pin
10.4" 800×600 LCM 262K CCFL TTL
LCD DISPLAY, RGB, 800X600; Operating Temperature Range:-10°C to +65°C; External Depth:15.5mm; External Length / Height:179.4mm; Width, External:246.5mm; Backlight Current:6mA; Backlight Type:2 x CCFT; Clock Frequency:40MHz; Current, Supply:240mA; Display Area Height:211.2mm; Display Technology:LCD; Interface Type:Digital; Leakage Current:1µA; No. of Colours:262144; Pixel Format:600 x 800; Pixel Height:0.264mm; Ratio, Contrast:300; Screen Size:26cm; Typ Luminous Intensity:350cd; Viewing Angle X Axis Min:70°; Voltage, Backlight:460V; Voltage, Supply DC:3.3V dc; Voltage, Supply DC Max:3.6V dc; Voltage, Supply DC Min:3.0V dc; Width, Active Area:158.4mm; Width, Pixel:0.264mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 104S1DG21