What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp GP1FAV50TK0F

Transmitter, 630nm Min, 690nm Max, 13.2Mbps, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1FAV50TK0F.

Newark

Datasheet8 pages19 years ago

element14 APAC

Farnell

Supply Chain

Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp GP1FAV50TK0F provided by its distributors.

Transmitter, 630nm Min, 690nm Max, 13.2Mbps, Through Hole Mount
TRANSMITTER FIBER OPTIC 13.2MBPS / Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA
SHARP GP1FAV50TK0F TRANSMITTER, FIBRE OPTIC
TX Optical Fiber 13.2Mbps 3-Pin
TRANSMITTER FIBER OPTIC 13.2MBPS
TRANSMITTER, FIBRE OPTIC; Wavelength Typ: 660nm; Data Rate Max: 13.2Mbps; Data Transmission Distance: -; Forward Current If: -; Forward Voltage: -; Reverse Voltage Vr: -; Signal Rate Max: -; Fibre Optic Connector Type: -; Produc
TRANSMITTER, FIBRE OPTIC; Data Rate Max:13.2Mbps; Wavelength Typ:660nm; External Depth:12mm; External Length / Height:19mm; External Width:12mm; Lead Spacing:2.54mm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Pin Format:SIL; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology