Sharp GL100MN1MP1

LED Uni-Color 940nm 2-Pin SMD T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GL100MN1MP1.

IHS

Datasheet11 pages18 years ago

_legacy Avnet

Future Electronics

Newark

Inventory History

3 month trend:
-24.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Round LED, Flat Top, Diffused, Cool White/Yellow, 120°, 3.2V, 20mA, SMD, 3.4mm × 1.9mm × 880μm
LED, SMD, RED; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Sharp GL100MN1MP1 provided by its distributors.

LED Uni-Color 940nm 2-Pin SMD T/R
INFRARED EMITTER, 940 NM, SMD; Peak Wavelength: 940nm; Angle of Half Intensity: 10°; Diode Case Style: SMD; Radiant Intensity (Ie): -; Rise Time: -; Fall Time tf: -; Forward Current If(AV): 20mA; Forward Voltage VF Max: 1.2V; Op
IR EMITTER, SMD, 940NM; Peak Wavelength:940nm; Forward Current If(AV):20mA; Viewing Angle:10°; Supply Voltage Range:1.2V; Operating Temperature Range:-30°C to +85°C; No. of Pins:2; External Depth:1.5mm; External Length / Height:2.2mm; External Width:2.8mm; Forward Current If:50mA; Forward Current If Max:50mA; Forward Voltage:1.2V; Forward Voltage VF Max:1.2V; Full Angle:20°; Half Angle:10°; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Peak Forward Current:50mA; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Radiometric Power:6.0mW; Radiometric Power Min:2.0mW; Reverse Protection Voltage:6V; Storage Temperature Max:95°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:1.2V; Wavelength Typ:940nm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology