PHOTOCOUPLER; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:80V; Opto Case Style:Mini-Flat; No. of Pins:4; Approval Bodies:VDE; Approval Category:UL Recognised; Collector Emitter Voltage V(br)ceo:80V; Continuous Collector Current Ic Max:4mA; Current Ic Min:0.2mA; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:20%; External Depth:2.6mm; External Length / Height:2mm; External Width:4.4mm; Fall Time tf:18µs; Forward Voltage VF Max:1.4V; Lead Spacing:1.27mm; Operating Temperature Range:-30°C to +100°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:170mW; Power Dissipation Pd:170mW; Rise Time:18µs; Row Pitch:7mm