What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp GW5BWC15L02

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5BWC15L02.

IHS

Datasheet15 pages18 years ago

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5BWC15L02 provided by its distributors.

Single Color LED Display Cluster, White
LED Uni-Color White 2-Pin Tray
LED, 280LM, N-WHITE; LED Colour: Cool White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 400mA; Viewing Angle: 120°; MSL: -; CCT: 5000K; External Depth: 18mm; External Length / Height: 1.5mm; External Width: 18mm; Forward
LED, 280LM, N-WHITE; LED Colour:Normal White; Forward Current:400mA; Voltage, Vf Max:11.5V; Operating Temperature Range:-30°C to +90°C; External Depth:18mm; External Length / Height:1.5mm; Min Luminous Flux:220lm; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology