Sharp GM5SAE40P0A

LED Uni-Color White 2-Pin SMD T/R
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM5SAE40P0A.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Sharp GM5SAE40P0A provided by its distributors.

LED Uni-Color White 2-Pin SMD T/R
Single Color LED, White, 2.4mm
LED, PLCC2, 5.3LM, 4000K, CRI 83
LED, PLCC2, 5.3LM, 4000K, CRI 83; LED Colour: Neutral White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 30mA; Forward Voltage: 3.2V; Luminous Intensity: 2.1cd; Viewing Angle: -; Lens Shape: Round; Product Range: -; Auto

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology