What’s new: Find the right parts faster with our redesigned experience

Learn more

sglux SG01L-18

Photodiode, Sic Uv, A=1.0Mm2, To18; No. Of Pins: 2Pins; Diode Case Style: To-18; Wavelength Of Peak Sensitivity:...
$ 121.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for sglux SG01L-18.

Newark

Datasheet4 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of sglux SG01L-18 provided by its distributors.

Photodiode, Sic Uv, A=1.0Mm2, To18; No. Of Pins:2Pins; Diode Case Style:To-18; Wavelength Of Peak Sensitivity:300Nm; Angle Of Half Sensitivity ±:-; Dark Current:3.4Fa; Operating Temperature Min:-55°C; Operating Temperature Max:170°C;rohs Compliant: Yes |Sglux SG01L-18

Manufacturer Aliases

sglux has several brands around the world that distributors may use as alternate names. sglux may also be known as the following names:

  • Sglux SolGel
  • Sglux SolGel Technologies