Serpac WM092,AL

Surface Mount Abs Enclosure- Almond
$ 19.88
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM092,AL01Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM092,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac191I,AL
Enclosure Almond ABS Hand Held Split Sides 9.500" L x 6.340" W x 1.500" H I-Plate Insert Area
Serpac192RI,AL
Enclosure Almond ABS Hand Held Split Sides 9.500" L x 6.340" W x 2.000" H Threaded I-Plate Insert Area
Serpac07S,AL
Enclosure Almond ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H

Descriptions

Descriptions of Serpac WM092,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 9.500"L X 6.340"W
Enclosure, Wall Mount, Plastic, Almond; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:40.64Mm; External Width - Metric:162Mm; External Depth - Metric:266Mm; Ip Rating:Ip40; Body Color:Almond Rohs Compliant: Yes |Serpac WM092,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON