Serpac WM073,AL

Surface Mount Abs Enclosure- Almond
$ 14.84
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM073,AL01Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM073,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac07S,AL
Enclosure Almond ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac171,AL
Enclosure Almond ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H
Serpac17S,AL
SLOPING DESKTOP ABS ENCLOSURE- ALMOND

Descriptions

Descriptions of Serpac WM073,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 6.880"L X 4.880"W
ENCLOSURE, WALL MOUNT, PLASTIC, ALMOND;; ENCLOSURE, WALL MOUNT, PLASTIC, ALMOND; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Almond; External Height - Imperial:2.1"; External Width - Imperial:4.93"; External Depth - Imperial:7.87"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON