Serpac WM072,AL

Surface Mount Abs Enclosure- Almond
$ 14.1
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM072,AL01Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM072,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac07S,AL
Enclosure Almond ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac171,AL
Enclosure Almond ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H
Serpac171I,AL
Enclosure Almond ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H I-Plate Insert Area

Descriptions

Descriptions of Serpac WM072,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 6.880"L X 4.880"W
Enclosure, Wall Mount, Plastic, Almond; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:40.64Mm; External Width - Metric:125Mm; External Depth - Metric:200Mm; Ip Rating:Ip40; Body Color:Almond Rohs Compliant: Yes |Serpac WM072,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON