Serpac WM071,GY

Surface Mount Abs Enclosure- Gray
$ 12.84
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM071,GY01Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM071,GY.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

SerpacH759V,GY
HANDHELD REMOTE 9V BATTERY ABS ENCLOSURE- GRAY
SerpacA41,GY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY, 7.12X5X1.31 IN, A SERIES
Hammond1553DBKBAT
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBKBAT
Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Hammond1553DGYBAT
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, light gray (RAL 7035), IP54, 1553DGYBAT
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in

Descriptions

Descriptions of Serpac WM071,GY provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- GRAY
BOX ABS GRAY 6.880"L X 4.880"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:125Mm; External Depth - Metric:200Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM071,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON