Serpac WM071,AL

Surface Mount Abs Enclosure- Almond
$ 7.95
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM071,AL01Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM071,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac071,AL
TWO PIECE ABS ENCLOSURE- ALMOND
Serpac07S,AL
Enclosure Almond ABS Split Sides and Slanted Top 6.880" L x 4.880" W x 1.860" H
Serpac171,AL
Enclosure Almond ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H

Descriptions

Descriptions of Serpac WM071,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
Enclosure; Body Material:Plastic; Enclosure Type:Wall Mount; External Height:1.11"; External Width:4.88"; External Depth:7.87"; Body Color:Almond; Features:Two-piece design, Circuit board mounting bosses ;RoHS Compliant: Yes
ENCLOSURE, WALL MOUNT, PLASTIC, ALMOND; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Almond; External Height - Imperial:1.1"; External Width - Imperial:4.93"; External Depth - Imperial:7.87"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON