Serpac WM052,AL

Surface Mount Abs Enclosure- Almond
$ 9.25
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM052,AL01Bulk
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM052,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac053,AL
TWO PIECE ABS ENCLOSURE- ALMOND
Serpac151,AL
Enclosure Almond ABS Hand Held Split Sides 5.620" L x 3.250" W x 1.500" H
Serpac052,AL
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, ALMOND, 5.62X3.25X1.4IN, IP40, S SERIES

Descriptions

Descriptions of Serpac WM052,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 5.620"L X 3.250"W
Enclosure, Wall Mount, Plastic, Almond; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:40.64Mm; External Width - Metric:84Mm; External Depth - Metric:168Mm; Ip Rating:Ip40; Body Color:Almond Rohs Compliant: Yes |Serpac WM052,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON