Serpac WM033,AL

Surface Mount Abs Enclosure- Almond
$ 8.41
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM033,AL01Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM033,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Related Parts

Serpac133,AL
Enclosure Almond ABS Held Split Sides 4.380" L x 3.250" W x 2.500" H
Serpac131I,AL
Enclosure Almond ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H I-Plate Insert Area
Serpac131,AL
Enclosure Almond ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H

Descriptions

Descriptions of Serpac WM033,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 4.380"L X 3.250"W
Enclosure; Body Material:Plastic; Enclosure Type:Wall Mount; External Height:2.11"; External Width:3.25"; External Depth:5.37"; Body Color:Almond; Features:Two-piece design, Circuit board mounting bosses ;RoHS Compliant: Yes

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON