Serpac WM031I,AL

Box Abs Almond 4.380"L X 3.250"W
$ 5.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM031I,AL.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Serpac031,AL
Enclosure Almond ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H
Serpac031I,AL
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, ALMOND, 4.38X3.25X0.9IN, IP40, S SERIES
Serpac032W,AL
BOX ABS ALMOND 4.380"L X 3.250"W

Descriptions

Descriptions of Serpac WM031I,AL provided by its distributors.

BOX ABS ALMOND 4.380"L X 3.250"W
BOX ABS ALMOND 4.38"L X 3.25"W
Enclosure, Wall Mount, Plastic, Almond; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:84Mm; External Depth - Metric:136Mm; Ip Rating:Ip40; Body Color:Almond Rohs Compliant: Yes |Serpac WM031I,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON