Serpac WM013,AL

Surface Mount Abs Enclosure- Almond
$ 7.96
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM013,AL01Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM013,AL.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Related Parts

SerpacWM013I,AL
BOX ABS ALMOND 3.600"L X 2.250"W
Serpac111,AL
Enclosure Almond ABS Hand Held Split Sides 3.600" L x 2.250"57.15mm W x 1.500" H
Serpac110I,AL
Enclosure Almond ABS Hand Held Split Sides 3.600" L x 2.250" W x 1.000" H I-Plate Insert Area

Descriptions

Descriptions of Serpac WM013,AL provided by its distributors.

SURFACE MOUNT ABS ENCLOSURE- ALMOND
BOX ABS ALMOND 3.600"L X 2.250"W
Enclosure, Wall Mount, Plastic, Almond; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:53.3Mm; External Width - Metric:59Mm; External Depth - Metric:117Mm; Ip Rating:Ip40; Body Color:Almond Rohs Compliant: Yes |Serpac WM013,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON