Serpac WM010I,GY

Surface Mount I-plate Abs Enclosure- Gray
$ 5.27
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WM010I,GY01Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM010I,GY.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Related Parts

SerpacM-4-TR-GY
Translucent Plastic Enclosures 2.2X2.8X.7 GY
SerpacM4PC,GY
BOX ABS GRAY 2.800"L X 2.200"W
Hammond1553AABK
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, black (RAL 9005), IP54, 1553AABK
Hammond1553AAGY
ABS handheld enclosure, (L x W x H) 75 x 50 x 17 mm, light gray (RAL 7035), IP54, 1553AAGY
Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
Hammond1553ABK
ABS handheld enclosure, (L x W x H) 100 x 61 x 17 mm, black (RAL 9005), IP54, 1553ABK

Descriptions

Descriptions of Serpac WM010I,GY provided by its distributors.

SURFACE MOUNT I-PLATE ABS ENCLOSURE- GRAY
BOX ABS GRAY 3.600"L X 2.250"W
Enclosure, Wall Mount, Plastic, Gray; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:15.24Mm; External Width - Metric:59Mm; External Depth - Metric:117Mm; Ip Rating:Ip40; Body Color:Gray Rohs Compliant: Yes |Serpac WM010I,GY

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON