What’s new: Find the right parts faster with our redesigned experience

Learn more

Serpac RBF53P06C16C

Plastic Box Enclosure, Clear/gray, Watertight, Poly, Nema 4X, Ip 67, 4.75X3.18X2.17
$ 20.765

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Serpac RBF53P06C16C provided by its distributors.

PLASTIC BOX ENCLOSURE, CLEAR/GRAY, WATERTIGHT, POLY, NEMA 4X, IP 67,4.75X3.18X2.17
Clear Polycarbonate Flange Mount Watertight Electronic Enclosure
ENCLOSURE PLAS 4.72"L X 3.15"W
Enclosure, Flanged, Clear, Pc; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:55.1Mm; External Width - Metric:80.8Mm; External Depth - Metric:120.7Mm; Ip Rating:Ip67; Body Color:Transparent Rohs Compliant: Yes |Serpac RBF53P06C16C

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON