What’s new: Find the right parts faster with our redesigned experience

Learn more

Serpac RB63P06B28B

Watertight Polycarbonate Instrument Enclosure- Black, 6.30X3.15X3.35"
$ 18.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB63P06B28B.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB63P06B28B provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- BLACK, 6.30X3.15X3.35"
SERPAC RB63P06B28B Watertight Instrument Enclosure Black To
Black Polycarbonate Bracket Mount Watertight Enclosure
BOX PLASTIC BLK 6.3"L X 3.152"W
Enclosure, Junction Box, Pc, Black; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:80.1Mm; External Depth - Metric:160Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac RB63P06B28B

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB63-P06B28B