What’s new: Find the right parts faster with our redesigned experience

Learn more

Serpac CXL22ABKABK

Pendant Enclosure With Black Looped Seal; Accepts 0.031" Circuit Board.
$ 3.432
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CXL22ABKABK.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac CXL22ABKABK provided by its distributors.

PENDANT ENCLOSURE WITH BLACK LOOPED SEAL; ACCEPTS 0.031" CIRCUIT BOARD.
Black Polycarbonate Waterproof Pendant Enclosure with Black Seal
Enclosure, Pocket, Pc, Black; Enclosure Type:Pocket; Enclosure Material:Polycarbonate; External Height - Metric:13.97Mm; External Width - Metric:44.2Mm; External Depth - Metric:38.4Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac CXL22ABKABK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON