Serpac C9,AL

Enclosure, Clamshell, Handheld, Abs, UL94HB, Almond, 2.831X2.081X0.93 in, C-series
$ 4.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac C9,AL.

Newark

Datasheet1 page15 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Related Parts

SerpacWM011I,AL
BOX ABS ALMOND 3.600"L X 2.250"W
Serpac110I,AL
Enclosure Almond ABS Hand Held Split Sides 3.600" L x 2.250" W x 1.000" H I-Plate Insert Area
SerpacC6,AL
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, ALMOND, 2.263X1.613X0.753 IN, C SERIES

Descriptions

Descriptions of Serpac C9,AL provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, ALMOND, 2.831X2.081X0.93 IN, C-SERIES
ENCLOSURE, HAND HELD, PLASTIC, ALMOND; Enclosure Type:Hand Held; Enclosure Material:Plastic; Body Color:Almond; External Height - Imperial:0.93"; External Width - Imperial:2.081"; External Depth - Imperial:2.831"
Enclosure, Hand Held, Plastic, Almond; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:23.62Mm; External Width - Metric:53Mm; External Depth - Metric:72Mm; Ip Rating:-; Body Color:Almond; Nema Rating:- Rohs Compliant: Yes |Serpac C9,AL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-9,AL