Serpac C-4AL

Case, Abs, Miniature, Almond; |Serpac C-4AL
$ 2.9
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac C-4AL.

Newark

Datasheet2 pages14 years ago

Farnell

Related Parts

SerpacC6,AL
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, ALMOND, 2.263X1.613X0.753 IN, C SERIES
SerpacCH4PC,AL
BOX ABS ALMOND 2.265"L X 1.515"W
SerpacC2,AL
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, ALMOND, 1.9X1.25X0.5 IN, C-SERIES

Descriptions

Descriptions of Serpac C-4AL provided by its distributors.

Case, Abs, Miniature, Almond; |Serpac C-4AL
CASE, ABS, MINIATURE, ALMOND; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 14.732mm; External Width - Metric: 34.925mm; External Depth - Metric: 53.975mm; IP Rating: IP40; Body Colour: Almond; NE

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4AL