What’s new: Find the right parts faster with our redesigned experience

Learn more

SEPA FG40

Fan Finger Guard, Grille, 40Mm Fans, 40 Mm, Steel Rohs Compliant: Yes |Sepa FG40
$ 0.825

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SEPA FG40.

Newark

Datasheet1 page12 years ago
Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-25.08%

Descriptions

Descriptions of SEPA FG40 provided by its distributors.

Fan Finger Guard, Grille, 40Mm Fans, 40 Mm, Steel Rohs Compliant: Yes |Sepa FG40
External Width mm = 32 / External Height mm = 4.8 / Guard Material = Steel / Fan Size = 40 x 40 mm / Screw Hole Spacing mm = 4
FINGER GUARD, STEEL, 40MM; For Use With: 40mm Fans; Fan Frame Size: 40mm; Fixing Centres: -; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Fan Size: 40mm x 40mm

Manufacturer Aliases

SEPA has several brands around the world that distributors may use as alternate names. SEPA may also be known as the following names:

  • SEPA Europe GmbH