Sensata X4IDC15D

Solid State Relays - PCB Mount X4 Series - LED & Fuse
$ 3.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata X4IDC15D.

DigiKey

Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-07-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Sensata X4IDC15D provided by its distributors.

Solid State Relays - PCB Mount X4 Series - LED & Fuse
Transistor Output SSR, 1-Channel, 4000V Isolation
MODULE SSR DC IN 15VDC 32MA LED
DC INPUT MODULES; For Use With:0; Input Current Max:32mA; Output Current:0.05A; Output Current Max:50mA; Output Type:DC; Output Voltage:15V; Output Voltage Max:20V; Output Voltage Min:10V; Supply Voltage:24V; Supply Voltage Max:32V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • X4IDC15D.