What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata X4IAC15A

Transistor Output Optocoupler, 1-Element, 4000V Isolation
$ 12.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata X4IAC15A.

IHS

Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Sensata X4IAC15A provided by its distributors.

Transistor Output Optocoupler, 1-Element, 4000V Isolation
Transistor Output Optocouplers X4 Series - LED & Fuse
INPUT MODULE AC 8MA 15VDC
Input/Output Module; Input Current Max:8mA; Output Current:0.05A; Output Current Max:50mA; Output Voltage:15V; Output Voltage Max:20V; Output Voltage Min:10V; Supply Voltage:240V; Supply Voltage Max:280V; Supply Voltage Min:180V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND