What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata PMP2490W

Solid State Relays - Industrial Mount 90A 90-280VAC Elevator Screw
$ 168.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PMP2490W.

IHS

Datasheet10 pages8 years ago

Sager Electronics

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2017-03-08

Descriptions

Descriptions of Sensata PMP2490W provided by its distributors.

Solid State Relays - Industrial Mount 90A 90-280VAC Elevator Screw
Proportional Control SSR, Multifunction, Panel Mount, 280VAC/90A
Solid State Relay, Spst-No, 90A, 0-10Vdc
Relay SSR 30mA 280V DC-IN 90A 280V AC-OUT
SSR, Proportional, 90-280VAC, 90A
PC SSR MULTIFUNCTION PM 280VAC
90V(AC)~280V(AC) 90A 5V(DC),10V(DC)

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND