What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DR-ODC24

Digital DC Output Module 48 VDC Output Voltage (nominal) 24 VDC Logic Voltage (nominal)

$ 73.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR-ODC24.

IHS

Datasheet4 pages14 years ago

Sager Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+35.48%

Descriptions

Descriptions of Sensata DR-ODC24 provided by its distributors.

Digital DC Output Module 48 VDC Output Voltage (nominal) 24 VDC Logic Voltage (nominal)
OUTPUT MODULE, 0.013A, 24VDC; Current Rating: 13mA; Product Range: DR Series
MODULE, OUTPUT; 24 VDC; SOLID STATE; 3 A; 5 A; PANEL; -30 DEGC; 80 DEGC; 10 MU
I/O Module Relays Output Module 24VDC-IN 13mA 4000VAC DIN Rail
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 17.5 / Series = SeriesOne DR / Length mm = 70 / Load Voltage Max. V = 60 / Load Current Max. A = 5 / Load Voltage Min. V = 3 / Load Current Min. mA = 10 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 18 / Control Voltage Max. V = 32 / Height mm = 59

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR-ODC24 .
  • DR-ODC24.
  • DRODC24