What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata B574-2T

Thyristor Module, Doubler, Half-cntld, Positive, 1.2KV V(rrm)
$ 54.295

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata B574-2T.

IHS

Datasheet4 pages14 years ago

Sager Electronics

TME

Master Electronics

Sensata /Crydom

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-04-28

Descriptions

Descriptions of Sensata B574-2T provided by its distributors.

THYRISTOR MODULE,DOUBLER,HALF-CNTLD,POSITIVE,1.2kV V(RRM)
Silicon Controlled Rectifier, 27mA I(T), 1200V V(RRM), 1 Element
Discrete Semiconductor Modules MOD DIODE SCR 25A 480VAC .250inQC
Power Module SCR/Diode 480VAC/25A no Isolation
POWER MODULE SCRDIODE 480VAC POWER MODULE
MOD DIODE SCR 25A 480VAC .250"QC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND