What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom SM-OAC5

Module, Output, Analog, 12 to 140, Sup-v 5VDC, 20MA Cur-in, Sm Series Series, Pcb Mnt
$ 40.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom SM-OAC5.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet3 pages17 years ago

Electro Sonic

element14 APAC

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-07-08

Descriptions

Descriptions of Sensata /Crydom SM-OAC5 provided by its distributors.

MODULE, OUTPUT, ANALOG,12 TO 140,SUP-V 5VDC,20MA CUR-IN, SM SERIES SERIES, PCB MNT
Transistor Output SSR, 1-Channel, 4000V Isolation
I/O Module Relays Output Module 5VDC-IN 27mA 4000Vrms Thru-Hole
Output Module, 0.02A, 5Vdc; Current Rating:20Ma; Product Range:Sm Series Rohs Compliant: Yes |Sensata/crydom SM-OAC5
OUTPUT MODULE, 5VDC IN, 120VAC OUT
Manufacturer Crydom Part No: SM-OAC5 RoHS: Unknown Maximum Input Voltage: 7.5 V Output Type: AC I/O Isolation Voltage: 4000 V Family: SMOAC5 Input Type: DC Supplier_Package: N/A Packaging: N/A Maximum Output Current: 3 A Circuit Arrangement: N/A
I/O MODULE; Voltage Rating:5V; Current R; I/O MODULE; Voltage Rating:5V; Current Rating:20A; Length:24.4mm; External Width:43.2mm; External Depth:10.2mm; Accessory Type:SAC Output Module; Count Input Frequency:63Hz; For Use With:Crouzet Solid State Relays; No. of Outputs:1

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS