What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom DRA3R48D4

Relay SSR 30mA 6V DC-IN 4.2A 510V DC-OUT 9-Pin
$ 169.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRA3R48D4.

Sensata /Crydom

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

SensataDRA3R48A4
Relay SSR 7.7mA 265V AC-IN 4.2A 510V DC-OUT
SensataDRA3R48E4
Contactors - Solid State DIN MNT 3PH REV 480VAC 4A 24VAC CNT
SensataDRA3P48D4
Relay SSR 35mA 6V DC-IN 4.2A 510V AC-OUT

Descriptions

Descriptions of Sensata /Crydom DRA3R48D4 provided by its distributors.

Relay SSR 30mA 6V DC-IN 4.2A 510V DC-OUT 9-Pin
DIN MNT 3PH REV 480VAC 4A 5VDC CNT
Sensata /Crydom
SSR CONTACTOR 3-PHASE MOTOR R EVERSING DIN RAIL MOUNT 480V
RELAY CONTACT 3PH REV 480VAC 4A
CONTACTORS, SS 3P REV 480VAC 4A; Supply Current:30mA; Supply Voltage:6V DC; Operating Voltage:480V; Switching Power AC3:1.5kW; Switching Current AC3:4A; Load Current Inductive:3.4A; Load Current Resistive:4.2A; No. of Poles:3; Contactor Direction:Reversing; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:4V; External Depth:73.9mm; External Length / Height:89.6mm; External Width:61.7mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS