Semtech SX1276MB1MAS

Semtech LoRamodule, Wireless communication development tools, 433 MHz, 868 MHz, SX1276chip
$ 91.826

Price and Stock

Inventory History

3 month trend:
-17.72%

Related Parts

Digi InternationalCC-9P-V513-C
9P 9215 Highly Integrated Network Enabled Core Module Single Core Flash ARM9
Digi InternationalCC-9P-V502-C
CONNECT CORE 9P 9215 MODULE WITH 4 MB FLASH 8 MB SDRAM NO ON -MODULE RJ-45
Digi InternationalCC-9P-V524-LX
Digi ConnectCore 9P 9215 Module w/ 32 MB SDRAM 16 MB Flash
Digi InternationalCC-9P-V513-LX
ConnectCore 9P 9215, 8 MB flash, 16 MB SDRAM, no on-module RJ

Descriptions

Descriptions of Semtech SX1276MB1MAS provided by its distributors.

Semtech LoRamodule, Wireless communication development tools, 433 MHz, 868 MHz, SX1276chip
Low Power Long Range Transceiver, 137 MHz to 1.02 GHz, 28 Pins, QFN-EP
RF Transceiver Module FSK/GFSK/GMSK/MSK/LoRa/OOK 1.8V to 3.7V T/R
SX1276 433/868MHZ MB; SX1276 433/868MHZ MB
RF TXRX MOD ISM < 1GHZ U.FL TH
MBED COMPONENT SHIELD, LORA TRANSCEIVER; Kit Application Type:Wireless Connectivity; Kit Contents:mbed Component Shield SX1276IMLTRT; Product Range:-; Application Sub Type:LoRa Transceiver; Silicon Core Number:SX1276IMLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S