Semtech SX1261IMLTRT

SX1261 Series 3.7 V 15 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1261IMLTRT.

IHS

Datasheet114 pages4 years ago

Upverter

Inventory History

3 month trend:
-2.79%

CAD Models

Download Semtech SX1261IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Semtech SX1261IMLTRT provided by its distributors.

SX1261 Series 3.7 V 15 dBm 960 MHz 300 kbps Long Range RF Transceiver - QFN - 24
300Kbps General-purpose ISM<1GHz 150MHz~960MHz SPI QFN-24-EP(4x4) RF Transceiver ICs ROHS
Low Power Long Range Transceiver, 150 MHz to 960 MHz, 24 Pins, QFN-EP
RF Transceiver FSK 2.5V/3.3V 24-Pin QFN EP T/R
RF Transceiver, 15dBm, 15mA~60mA, ISM <1GHz, 4.2mA~10.1mA, FSK/GFSK, 150MHz~960MHz, 300Kbps, SPI, 25.5mA, 148dBm, 1.8V~3.7V, QFN-24, SMD, 4mm × 4mm × 900μm
RF TRANSCEIVER, 960MHZ, -40 TO 85DEG C; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.7V; IC Case / Package: QFN; No. of Pins: 24Pins; Frequency Response RF Min: 150MHz; Frequency Response RF Max: 960MHz; Operating Temperatu

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SX1261IMLTRT