Semtech SM05.TCT

Diode TVS Dual/Single Uni-Directional/Bi-Directional 5V 300W 3-Pin SOT-23 T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM05.TCT.

IHS

Datasheet7 pages0 years ago

Upverter

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+88.91%

CAD Models

Download Semtech SM05.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.077
$ 0.077
Stock
3,369,778
8,570,854
8,570,854
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6 V
6.65 V
6.65 V
Clamping Voltage
9.8 V
11.35 V
11.35 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
18 A
18 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 3.3V 12.3Vc Automotive 3-Pin SOT-23 T/R
TVS DIODE 3.3VWM 12.3VC SOT23 / 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP0502BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0502BAJTG; 8.5 V; 5.5 V; 5.5 V; Surface Mount
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Semtech SM05.TCT provided by its distributors.

Diode TVS Dual/Single Uni-Directional/Bi-Directional 5V 300W 3-Pin SOT-23 T/R
SM Series 9.8 V 350 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23
Semtech Unidirectional TVS Diode, Vbr Min 6V, Vc Max 9.8V, SOT-23, SMD
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 9.8Vc 3-Pin SOT-23 T/R
TVS DIODE ARRAY, 300W, 5V, SOT-23, FULL REEL; Product Range:SM Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.8V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Vol

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM05.TCT.