Semtech RCLAMP0524PATCT

15V 150W 6V 5V DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0524PATCT.

Newark

Datasheet13 pages15 years ago

TME

Arrow Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+28.20%

CAD Models

Download Semtech RCLAMP0524PATCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 3.3V 9.5Vc 6-Pin UDFN EP T/R
Diodes Inc.DRTR5V0U4LP16-7
12V 6V 5.5V DFN1616-6-EP ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP3003-04ATG
2.5A@8/20us 15V Unidirectional 6V MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D5V0F4U6SO-7
4 Channel 300 mW 12 Vcl Surface Mount ESD Protection TVS Diode Array - SOT-26
Diodes Inc.DT2042-04SO-7
5.5V Unidirectional 105W 10A 10.5V 6V SOT-23-6 SMD 3mm × 1.6mm × 1.15mm

Descriptions

Descriptions of Semtech RCLAMP0524PATCT provided by its distributors.

15V 150W 6V 5V DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon
RCLAMP Series 15 V 0.4 pF Transient Voltage Suppressor Array - SLP2510P8
5V Unidirectional 150W 5A 15V 6V UFDFN-10 SMD mount 2.5mm(Length)*550μm(height)
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
ESD Suppressors / TVS Diodes MARKETING PART NUMBER (CU)
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin SLP-P T/R
ESD Protection Device, 15 V, SLP2510P8, 10 Pins, 5 V, 0.8 pF
RailClamp 4 Line Ultra Low Cap TVS Array
Electrostatic Discharge (ESD) Protects Devices
XDIO R=TVS ARRAY 4-LINE 10-UFDFN
RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8
ESD DIODE, 15V, SLP2510P8, 10PINS;
ESD PROTECTION DEVICE, 5V, SLP2510P8; Clamping Voltage Vc Max: 15V; Diode Case Style: SLP2510P8; No. of Pins: 10Pins; Operating Voltage: 5V; Power Dissipation Pd: 150W; Product Range: RailClamp Series; Automotive Qualification

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S