Semitec E-202

Current Regulator Diode, 2mA I(S), 2.3V V(L), Silicon
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semitec E-202.

IHS

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+1092%

CAD Models

Download Semitec E-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Semitec E-202 provided by its distributors.

Current Regulator Diode, 2mA I(S), 2.3V V(L), Silicon
Diode Current Reg. 100V 2.32mA 300mW 2-Pin Bag
SEMITEC E-202 Constant Current Diode
RS APAC
CURRENT REGULATOR DIODES 100V 2M
DIODE CUR REG 100V 2.3MA 300MW

Manufacturer Aliases

Semitec has several brands around the world that distributors may use as alternate names. Semitec may also be known as the following names:

  • Semitec USA Corp
  • SEMITEC CORP
  • SEMITEC Corporation
  • Semi Tech
  • Ishizuka Electronics
  • SEMITEH
  • SEMITEC/SL
  • SEMITEC Semiconductor
  • Semitehelec

Part Number Aliases

This part may be known by these alternate part numbers:

  • E202