What’s new: Find the right parts faster with our redesigned experience

Learn more

Semflex 2121-DKF-M0120

Rf Cable Assemblies Dkf Metric Assembly Sma Strt M-m 120CM

$ 322.756
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semflex 2121-DKF-M0120.

Newark

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-1.95%

Descriptions

Descriptions of Semflex 2121-DKF-M0120 provided by its distributors.

RF Cable Assemblies DKF METRIC ASSEMBLY SMA STRT M-M 120CM
RF CABLE, SMA PLUG-SMA PLUG, 3.9FT; Cable Length - Imperial:3.9ft; Cable Length - Metric:1.2m; Coaxial Cable Type:HP190S; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Blue RoHS Compliant: Yes
DKF METRIC ASSEMBLY SMA STRAI
COAX CBL SMA TO SMA 3.9'

Manufacturer Aliases

Semflex has several brands around the world that distributors may use as alternate names. Semflex may also be known as the following names:

  • EMERSON CONNECTIVITY/SEMFLEX
  • SEMFLEX INC
  • EMERSON NETWORK POWER CONNECTIVITY SEMFLEX
  • Bel Semflex
  • CINCH CONNECTIVITY SOLUTIONS SEMFLEX